220 pF ±10% 440VAC Ceramic Capacitor B Nonstandard SMD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DK1B3EA221K86HAH01

DigiKey Part Number
490-DK1B3EA221K86HAH01TR-ND - Tape & Reel (TR)
490-DK1B3EA221K86HAH01CT-ND - Cut Tape (CT)
490-DK1B3EA221K86HAH01DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DK1B3EA221K86HAH01
Description
CAP CER 220PF 250VAC B SMD
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
220 pF ±10% 440VAC Ceramic Capacitor B Nonstandard SMD
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-40°C ~ 125°C
Features
-
Ratings
X1, Y1
Applications
Failure Rate
-
Mounting Type
Package / Case
Nonstandard SMD
Size / Dimension
0.315" L x 0.236" W (8.00mm x 6.00mm)
Height - Seated (Max)
-
Thickness (Max)
0.098" (2.50mm)
Lead Spacing
-
Lead Style
Gull Wing
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 220
Check for Additional Incoming Stock
All prices are in SEK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 27,10000kr 27,10
10kr 18,76600kr 187,66
50kr 15,46540kr 773,27
100kr 14,44460kr 1 444,46
* All Digi-Reel orders will add a kr 62,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr 12,35340kr 6 176,70
1 000kr 11,83394kr 11 833,94
1 500kr 11,57357kr 17 360,35
2 500kr 11,28502kr 28 212,55
3 500kr 11,11634kr 38 907,19
5 000kr 10,95392kr 54 769,60
Manufacturers Standard Package
Unit Price without VAT:kr 27,10000
Unit Price with VAT:kr 33,87500