5.1 pF ±0.05pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GJM1555C1H5R1WB01D

DigiKey Part Number
490-11223-2-ND - Tape & Reel (TR)
490-11223-1-ND - Cut Tape (CT)
490-11223-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GJM1555C1H5R1WB01D
Description
CAP CER 5.1PF 50V C0G/NP0 0402
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
5.1 pF ±0.05pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GJM1555C1H5R1WB01D Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
High Q, Low Loss
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0402 (1005 Metric)
Capacitance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
±0.05pF
Thickness (Max)
0.022" (0.55mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
600L5R1AT200T4KKYOCERA AVX7 650478-600L5R1AT200T4KCT-NDkr 1,90000Upgrade
In-Stock: 95
Check for Additional Incoming Stock
All prices are in SEK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 1,46000kr 1,46
10kr 0,83900kr 8,39
50kr 0,59300kr 29,65
100kr 0,51730kr 51,73
500kr 0,38900kr 194,50
1 000kr 0,34978kr 349,78
2 500kr 0,30836kr 770,90
5 000kr 0,28344kr 1 417,20
* All Digi-Reel orders will add a kr 62,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 000kr 0,25406kr 2 540,60
20 000kr 0,23775kr 4 755,00
30 000kr 0,22959kr 6 887,70
50 000kr 0,22054kr 11 027,00
70 000kr 0,21525kr 15 067,50
100 000kr 0,21016kr 21 016,00
Manufacturers Standard Package
Unit Price without VAT:kr 1,46000
Unit Price with VAT:kr 1,82500