
C8D12M010 | |
|---|---|
DigiKey Part Number | 314-C8D12M010-ND |
Manufacturer | |
Manufacturer Product Number | C8D12M010 |
Description | CBL 8POS PLUG RA TO WIRE 32.8' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Unshielded 32.8' (10.00m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mueller Electric Co | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
1st Connector Type | Plug, Right Angle | |
1st Connector Gender | Female Sockets | |
1st Connector Number of Positions | 8 | |
1st Connector Number of Positions Loaded | All | |
1st Connector Shell Size - Insert | M12 | |
1st Connector Orientation | A | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Type | Wire Leads | |
2nd Connector Gender | - | |
2nd Connector Number of Positions | - | |
2nd Connector Number of Positions Loaded | - | |
2nd Connector Shell Size - Insert | - | |
2nd Connector Orientation | - | |
2nd Connector Mounting Type | - | |
Length | 32.8' (10.00m) | |
Assembly Configuration | Standard | |
Cable Type | Round | |
Cable Material | - | |
Color | Yellow | |
Shielding | Unshielded | |
Ingress Protection | IP68 - Dust Tight, Waterproof | |
Usage | Industrial Environments |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 530,73000 | kr 530,73 |
| Unit Price without VAT: | kr 530,73000 |
|---|---|
| Unit Price with VAT: | kr 663,41250 |

