


BK-884-TR | |
|---|---|
DigiKey Part Number | BK-884-TR-ND - Tape & Reel (TR) BK-884-CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | BK-884-TR |
Description | BATTERY RETAINER COIN 23MM SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Battery Retainer Coin, 23.0mm 1 Cell SMD (SMT) Tab |
Datasheet | Datasheet |
EDA/CAD Models | BK-884-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Battery Type, Function | Coin Cell, Retainer | |
Style | Retainer | |
Battery Cell Size | ||
Number of Cells | 1 | |
Battery Series | 2320, 2325, 2330 | |
Mounting Type | PCB, Surface Mount | |
Termination Style | SMD (SMT) Tab | |
Height Above Board | 0.145" (3.68mm) | |
Operating Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 9,32000 | kr 9,32 |
| 10 | kr 7,76900 | kr 77,69 |
| 50 | kr 6,82240 | kr 341,12 |
| 100 | kr 6,44960 | kr 644,96 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 450 | kr 5,71144 | kr 2 570,15 |
| 900 | kr 5,40030 | kr 4 860,27 |
| 1 350 | kr 5,22619 | kr 7 055,36 |
| 2 250 | kr 5,01480 | kr 11 283,30 |
| 3 150 | kr 4,88024 | kr 15 372,76 |
| 4 500 | kr 4,74154 | kr 21 336,93 |
| 11 250 | kr 4,40304 | kr 49 534,20 |
| Unit Price without VAT: | kr 9,32000 |
|---|---|
| Unit Price with VAT: | kr 11,65000 |

