
K78U15-1000R3 | |
|---|---|
DigiKey Part Number | 2725-K78U15-1000R3-ND |
Manufacturer | |
Manufacturer Product Number | K78U15-1000R3 |
Description | NON-ISOLATED DC DC CONVERTER 1 O |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 15V 1A 21V - 75V Input |
Datasheet | Datasheet |
Category | Voltage - Output 1 |
Manufacturer Mornsun America, LLC | Current - Output (Max) 1A |
Series | Applications ITE (Commercial) |
Packaging Tube | Operating Temperature -40°C ~ 105°C (With Derating) |
Part Status Not For New Designs | Efficiency 90% |
Type Non-Isolated PoL Module | Mounting Type Through Hole |
Number of Outputs 1 | Package / Case 3-SIP Module |
Voltage - Input (Min) 21V | Size / Dimension 0.48" L x 0.34" W x 0.69" H (12.1mm x 8.6mm x 17.5mm) |
Voltage - Input (Max) 75V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CCG15-48-15S | TDK-Lambda | 0 | 285-CCG15-48-15S-ND | kr 278,71000 | Similar |
| TSR 1-48150WI | Traco Power | 35 | 1951-TSR1-48150WI-ND | kr 162,94000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 31,02000 | kr 31,02 |
| Unit Price without VAT: | kr 31,02000 |
|---|---|
| Unit Price with VAT: | kr 38,77500 |

