
MPQ9840GLE-33-AEC1-Z | |
|---|---|
DigiKey Part Number | 1589-MPQ9840GLE-33-AEC1-ZTR-ND - Tape & Reel (TR) 1589-MPQ9840GLE-33-AEC1-ZCT-ND - Cut Tape (CT) 1589-MPQ9840GLE-33-AEC1-ZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MPQ9840GLE-33-AEC1-Z |
Description | IC REG BUCK 3.3V 3.5A 16QFN |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Fixed 3.3V 1 Output 3.5A 16-VQFN |
Datasheet | Datasheet |
EDA/CAD Models | MPQ9840GLE-33-AEC1-Z Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 3.3V | |
Voltage - Input (Max) | 36V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | 350kHz ~ 2.5MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | ||
Supplier Device Package | 16-QFN (3x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 32,11000 | kr 32,11 |
| 10 | kr 24,14900 | kr 241,49 |
| 25 | kr 22,15800 | kr 553,95 |
| 100 | kr 19,96500 | kr 1 996,50 |
| 250 | kr 18,91984 | kr 4 729,96 |
| 500 | kr 18,70418 | kr 9 352,09 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | kr 16,89427 | kr 84 471,35 |
| Unit Price without VAT: | kr 32,11000 |
|---|---|
| Unit Price with VAT: | kr 40,13750 |








