
MPQ6653GJS-0000-AEC1-P | |
|---|---|
DigiKey Part Number | 1589-MPQ6653GJS-0000-AEC1-PTR-ND - Tape & Reel (TR) 1589-MPQ6653GJS-0000-AEC1-PCT-ND - Cut Tape (CT) 1589-MPQ6653GJS-0000-AEC1-PDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MPQ6653GJS-0000-AEC1-P |
Description | 35V, SINGLE-PHASE BLDC MOTOR DRI |
Manufacturer Standard Lead Time | 44 Weeks |
Customer Reference | |
Detailed Description | Motor Driver Power MOSFET PWM TSOT-23-6-SL |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Monolithic Power Systems Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Motor Type - Stepper | - | |
Motor Type - AC, DC | Brushless DC (BLDC) | |
Function | Driver - Fully Integrated, Control and Power Stage | |
Output Configuration | Half Bridge (2) | |
Interface | PWM | |
Technology | Power MOSFET | |
Step Resolution | - | |
Applications | Fan Motor Driver | |
Current - Output | 1.2A | |
Voltage - Supply | 5.5V ~ 35V | |
Voltage - Load | 5.5V ~ 35V | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 Thin, Flat Leads | |
Supplier Device Package | TSOT-23-6-SL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 24,54000 | kr 24,54 |
| 10 | kr 18,24600 | kr 182,46 |
| 25 | kr 16,68440 | kr 417,11 |
| 100 | kr 14,96460 | kr 1 496,46 |
| 250 | kr 14,14372 | kr 3 535,93 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr 13,64888 | kr 6 824,44 |
| 1 000 | kr 13,24181 | kr 13 241,81 |
| 1 500 | kr 13,03795 | kr 19 556,92 |
| 2 500 | kr 12,81197 | kr 32 029,93 |
| 3 500 | kr 12,67994 | kr 44 379,79 |
| 5 000 | kr 12,55295 | kr 62 764,75 |
| Unit Price without VAT: | kr 24,54000 |
|---|---|
| Unit Price with VAT: | kr 30,67500 |

