
MPQ1922GVE-AEC1-P | |
|---|---|
DigiKey Part Number | 1589-MPQ1922GVE-AEC1-PTR-ND - Tape & Reel (TR) 1589-MPQ1922GVE-AEC1-PCT-ND - Cut Tape (CT) 1589-MPQ1922GVE-AEC1-PDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MPQ1922GVE-AEC1-P |
Description | IC GATE DRVR HALF-BRIDGE 22QFN |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Half-Bridge Gate Driver IC Non-Inverting 22-QFN (4x5) |
Datasheet | Datasheet |
EDA/CAD Models | MPQ1922GVE-AEC1-P Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Monolithic Power Systems Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Driven Configuration | Half-Bridge | |
Channel Type | Independent | |
Number of Drivers | 2 | |
Gate Type | MOSFET (N-Channel) | |
Voltage - Supply | 0V ~ 100V | |
Logic Voltage - VIL, VIH | 0.8V, 2.2V | |
Current - Peak Output (Source, Sink) | 3A, 4A | |
Input Type | Non-Inverting | |
High Side Voltage - Max (Bootstrap) | 115 V | |
Rise / Fall Time (Typ) | - | |
Operating Temperature | -40°C ~ 165°C (TJ) | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | 22-VFQFN Exposed Pad | |
Supplier Device Package | 22-QFN (4x5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 38,29000 | kr 38,29 |
| 10 | kr 28,95400 | kr 289,54 |
| 25 | kr 26,62520 | kr 665,63 |
| 100 | kr 24,05730 | kr 2 405,73 |
| 250 | kr 22,83324 | kr 5 708,31 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr 22,09584 | kr 11 047,92 |
| 1 000 | kr 21,48862 | kr 21 488,62 |
| 1 500 | kr 21,18453 | kr 31 776,79 |
| 2 500 | kr 20,84763 | kr 52 119,07 |
| 3 500 | kr 20,65080 | kr 72 277,80 |
| Unit Price without VAT: | kr 38,29000 |
|---|---|
| Unit Price with VAT: | kr 47,86250 |

