


MPQ2019GN-33-AEC1-Z | |
|---|---|
DigiKey Part Number | 1589-MPQ2019GN-33-AEC1-ZTR-ND - Tape & Reel (TR) 1589-MPQ2019GN-33-AEC1-ZCT-ND - Cut Tape (CT) 1589-MPQ2019GN-33-AEC1-ZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MPQ2019GN-33-AEC1-Z |
Description | IC REG LIN 3.3V 300MA 8-SOIC-EP |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA 8-SOIC-EP |
Datasheet | Datasheet |
EDA/CAD Models | MPQ2019GN-33-AEC1-Z Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 40V | |
Voltage - Output (Min/Fixed) | 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.6V @ 300mA | |
Current - Output | ||
Current - Quiescent (Iq) | 95 µA | |
PSRR | 45dB (1kHz) | |
Control Features | Enable, Power Good | |
Protection Features | Over Temperature, Short Circuit | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) Exposed Pad | |
Supplier Device Package | 8-SOIC-EP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 19,16000 | kr 19,16 |
| 10 | kr 14,12300 | kr 141,23 |
| 25 | kr 12,87440 | kr 321,86 |
| 100 | kr 11,49420 | kr 1 149,42 |
| 250 | kr 10,83680 | kr 2 709,20 |
| 500 | kr 10,46876 | kr 5 234,38 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | kr 9,76996 | kr 24 424,90 |
| 5 000 | kr 9,56236 | kr 47 811,80 |
| 7 500 | kr 9,45842 | kr 70 938,15 |
| Unit Price without VAT: | kr 19,16000 |
|---|---|
| Unit Price with VAT: | kr 23,95000 |

