
MP8001DS-LF-Z | |
|---|---|
DigiKey Part Number | 1589-1724-2-ND - Tape & Reel (TR) 1589-1724-1-ND - Cut Tape (CT) 1589-1724-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MP8001DS-LF-Z |
Description | IC POE CNTRL 1 CHANNEL 8SOIC |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Power Over Ethernet Controller 1 Channel 802.3af (PoE) 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MP8001DS-LF-Z Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Monolithic Power Systems Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Controller (PD) | |
Number of Channels | 1 | |
Internal Switch(s) | Yes | |
Auxiliary Sense | - | |
Standards | 802.3af (PoE) | |
Voltage - Supply | 0V ~ 57V | |
Current - Supply | - | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 17,99000 | kr 17,99 |
| 10 | kr 13,23100 | kr 132,31 |
| 25 | kr 12,04680 | kr 301,17 |
| 100 | kr 10,74100 | kr 1 074,10 |
| 250 | kr 10,11860 | kr 2 529,65 |
| 500 | kr 9,74380 | kr 4 871,90 |
| 1 000 | kr 9,74084 | kr 9 740,84 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | kr 9,10916 | kr 22 772,90 |
| 5 000 | kr 8,91274 | kr 44 563,70 |
| 7 500 | kr 8,81437 | kr 66 107,78 |
| Unit Price without VAT: | kr 17,99000 |
|---|---|
| Unit Price with VAT: | kr 22,48750 |


