
MP5423GN-P | |
|---|---|
DigiKey Part Number | 1589-MP5423GN-PTR-ND - Tape & Reel (TR) 1589-MP5423GN-PCT-ND - Cut Tape (CT) 1589-MP5423GN-PDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MP5423GN-P |
Description | 100V POWER MANAGEMENT IC WITH 30 |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | PMIC - Voltage Regulators - Linear Switching 3 Output Step-Down (Buck) Synchronous (1), Linear (LDO) (2) 200kHz 8-SOIC-EP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Monolithic Power Systems Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Topology | Step-Down (Buck) Synchronous (1), Linear (LDO) (2) | |
Number of Outputs | 3 | |
Frequency - Switching | 200kHz | |
Voltage/Current - Output 1 | 14V, 300mA | |
Voltage/Current - Output 2 | 5V, 100mA | |
Voltage/Current - Output 3 | 3.3V, 40mA | |
w/LED Driver | No | |
w/Supervisor | No | |
w/Sequencer | No | |
Voltage - Supply | 25V ~ 100V | |
Operating Temperature | - | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) Exposed Pad | |
Supplier Device Package | 8-SOIC-EP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr 17,56230 | kr 8 781,15 |
| 1 000 | kr 17,05989 | kr 17 059,89 |
| 1 500 | kr 16,80827 | kr 25 212,40 |
| 2 500 | kr 16,52951 | kr 41 323,77 |
| 3 500 | kr 16,36652 | kr 57 282,82 |
| 5 000 | kr 16,20985 | kr 81 049,25 |
| Unit Price without VAT: | kr 17,56230 |
|---|---|
| Unit Price with VAT: | kr 21,95288 |

