LED Driver IC 4 Output DC DC Regulator Switched Capacitor (Charge Pump) Analog, I2C, PWM Dimming 51mA 14-QFN (2x2)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MP3320AGG-Z

DigiKey Part Number
1589-MP3320AGG-ZTR-ND - Tape & Reel (TR)
1589-MP3320AGG-ZCT-ND - Cut Tape (CT)
1589-MP3320AGG-ZDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MP3320AGG-Z
Description
IC LED DVR REGULATOR 51MA 14QFN
Manufacturer Standard Lead Time
36 Weeks
Customer Reference
Detailed Description
LED Driver IC 4 Output DC DC Regulator Switched Capacitor (Charge Pump) Analog, I2C, PWM Dimming 51mA 14-QFN (2x2)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Monolithic Power Systems Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
DC DC Regulator
Topology
Switched Capacitor (Charge Pump)
Internal Switch(s)
Yes
Number of Outputs
4
Voltage - Supply (Min)
1.8V
Voltage - Supply (Max)
5.5V
Voltage - Output
5.5V
Current - Output / Channel
51mA
Frequency
1MHz
Dimming
Analog, I2C, PWM
Applications
General Purpose
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
14-VFQFN
Supplier Device Package
14-QFN (2x2)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5 111
Check for Additional Incoming Stock
All prices are in SEK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 15,87000kr 15,87
10kr 11,63500kr 116,35
25kr 10,57400kr 264,35
100kr 9,40770kr 940,77
250kr 8,85156kr 2 212,89
500kr 8,51624kr 4 258,12
1 000kr 8,47029kr 8 470,29
* All Digi-Reel orders will add a kr 62,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 000kr 7,77291kr 38 864,55
10 000kr 7,62836kr 76 283,60
Manufacturers Standard Package
Unit Price without VAT:kr 15,87000
Unit Price with VAT:kr 19,83750