Direct

MP2662GC-0000-P | |
|---|---|
DigiKey Part Number | 1589-MP2662GC-0000-PTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MP2662GC-0000-P |
Description | 500MA 1S LI-ION BATTERY CHARGER |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Charger IC Lithium Ion/Polymer 9-WLCSP (1.75x1.75) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Monolithic Power Systems Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Battery Chemistry | Lithium Ion/Polymer | |
Number of Cells | 1 | |
Current - Charging | Constant - Programmable | |
Programmable Features | Current, Timer, Voltage | |
Fault Protection | Over Current, Over Temperature, Over Voltage, Short Circuit | |
Charge Current - Max | 500mA | |
Battery Pack Voltage | 4.545V (Max) | |
Voltage - Supply (Max) | 21V | |
Interface | I2C | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 9-WFBGA, WLCSP | |
Supplier Device Package | 9-WLCSP (1.75x1.75) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr 11,64674 | kr 5 823,37 |
| 1 000 | kr 11,28965 | kr 11 289,65 |
| 1 500 | kr 11,11078 | kr 16 666,17 |
| 2 500 | kr 10,91262 | kr 27 281,55 |
| 3 500 | kr 10,79682 | kr 37 788,87 |
| 5 000 | kr 10,68547 | kr 53 427,35 |
| Unit Price without VAT: | kr 11,64674 |
|---|---|
| Unit Price with VAT: | kr 14,55843 |


