Charger IC Lithium Ion/Polymer 19-QFN (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MP2659GQ-0000-Z

DigiKey Part Number
1589-MP2659GQ-0000-ZTR-ND - Tape & Reel (TR)
1589-MP2659GQ-0000-ZCT-ND - Cut Tape (CT)
1589-MP2659GQ-0000-ZDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MP2659GQ-0000-Z
Description
36V 3A SWITCHING CHARGER WITH IN
Manufacturer Standard Lead Time
36 Weeks
Customer Reference
Detailed Description
Charger IC Lithium Ion/Polymer 19-QFN (3x3)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Monolithic Power Systems Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Battery Chemistry
Lithium Ion/Polymer
Number of Cells
3 ~ 6
Current - Charging
Constant - Programmable
Programmable Features
Current, Timer, Voltage
Fault Protection
Over Temperature, Over Voltage
Charge Current - Max
3A
Battery Pack Voltage
3.6V, 4.2V, 4.35V, 4.15V
Voltage - Supply (Max)
36V
Interface
-
Operating Temperature
-10°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
19-VFQFN
Supplier Device Package
19-QFN (3x3)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 361
Check for Additional Incoming Stock
All prices are in SEK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 25,82000kr 25,82
10kr 19,26800kr 192,68
25kr 17,62960kr 440,74
100kr 15,82580kr 1 582,58
250kr 14,96588kr 3 741,47
500kr 14,65626kr 7 328,13
* All Digi-Reel orders will add a kr 62,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 000kr 13,29869kr 66 493,45
Manufacturers Standard Package
Unit Price without VAT:kr 25,82000
Unit Price with VAT:kr 32,27500