
MP2565DN-LF-Z | |
|---|---|
DigiKey Part Number | 1589-1603-2-ND - Tape & Reel (TR) 1589-1603-1-ND - Cut Tape (CT) 1589-1603-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MP2565DN-LF-Z |
Description | IC REG BUCK ADJ 2.5A 8SOICE |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 2.5A 8-SOIC (0.154", 3.90mm Width) Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | MP2565DN-LF-Z Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 50V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 47V | |
Current - Output | ||
Frequency - Switching | Up to 4MHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOICE | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 34,67000 | kr 34,67 |
| 10 | kr 26,14700 | kr 261,47 |
| 25 | kr 24,01560 | kr 600,39 |
| 100 | kr 21,66650 | kr 2 166,65 |
| 250 | kr 20,54776 | kr 5 136,94 |
| 500 | kr 20,37918 | kr 10 189,59 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | kr 18,73166 | kr 46 829,15 |
| Unit Price without VAT: | kr 34,67000 |
|---|---|
| Unit Price with VAT: | kr 43,33750 |







