LED Driver IC 1 Output DC DC Regulator Step-Down (Buck) Analog, PWM Dimming 1.2A 8-MSOP-EP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MP2481DH-LF-Z

DigiKey Part Number
1589-1589-2-ND - Tape & Reel (TR)
1589-1589-1-ND - Cut Tape (CT)
1589-1589-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MP2481DH-LF-Z
Description
IC LED DRVR RGLTR PWM 1.2A 8MSOP
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
LED Driver IC 1 Output DC DC Regulator Step-Down (Buck) Analog, PWM Dimming 1.2A 8-MSOP-EP
Datasheet
 Datasheet
EDA/CAD Models
MP2481DH-LF-Z Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Monolithic Power Systems Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
DC DC Regulator
Topology
Step-Down (Buck)
Internal Switch(s)
Yes
Number of Outputs
1
Voltage - Supply (Min)
4.5V
Voltage - Supply (Max)
36V
Voltage - Output
-
Current - Output / Channel
1.2A
Frequency
1.4MHz
Dimming
Analog, PWM
Applications
Backlight, Lighting
Operating Temperature
-40°C ~ 125°C (TJ)
Grade
Automotive
Mounting Type
Surface Mount
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width) Exposed Pad
Supplier Device Package
8-MSOP-EP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 193
Check for Additional Incoming Stock
All prices are in SEK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 23,25000kr 23,25
10kr 17,24500kr 172,45
25kr 15,75600kr 393,90
100kr 14,11530kr 1 411,53
250kr 13,33252kr 3 333,13
500kr 12,98778kr 6 493,89
* All Digi-Reel orders will add a kr 62,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 500kr 12,06207kr 30 155,17
5 000kr 11,81497kr 59 074,85
7 500kr 11,69121kr 87 684,07
Manufacturers Standard Package
Unit Price without VAT:kr 23,25000
Unit Price with VAT:kr 29,06250