Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MPQ3369GR-AEC1-P | |
|---|---|
DigiKey Part Number | 1589-MPQ3369GR-AEC1-PTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MPQ3369GR-AEC1-P |
Description | IC LED DRIVER RGLTR PWM 24QFN |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 6 Output DC DC Regulator Step-Up (Boost) Analog, PWM Dimming 100mA 24-QFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | MPQ3369GR-AEC1-P Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Monolithic Power Systems Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | DC DC Regulator | |
Topology | Step-Up (Boost) | |
Internal Switch(s) | Yes | |
Number of Outputs | 6 | |
Voltage - Supply (Min) | 3.5V | |
Voltage - Supply (Max) | 36V | |
Voltage - Output | 5V | |
Current - Output / Channel | 100mA | |
Frequency | 2.2MHz | |
Dimming | Analog, PWM | |
Applications | - | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 24-VFQFN Exposed Pad | |
Supplier Device Package | 24-QFN (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr 22,99970 | kr 11 499,85 |
| 1 000 | kr 22,37532 | kr 22 375,32 |
| 1 500 | kr 22,06263 | kr 33 093,94 |
| 2 500 | kr 21,71640 | kr 54 291,00 |
| 3 500 | kr 21,51383 | kr 75 298,40 |
| Unit Price without VAT: | kr 22,99970 |
|---|---|
| Unit Price with VAT: | kr 28,74963 |


