
EVM82504-BH-03A | |
|---|---|
DigiKey Part Number | 1589-EVM82504-BH-03A-ND |
Manufacturer | |
Manufacturer Product Number | EVM82504-BH-03A |
Description | EVAL BOARD FOR MPM82504 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | MPM82504 - 1 Non-Isolated Output DC/DC, Step Down Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Monolithic Power Systems Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Main Purpose | DC/DC, Step Down | |
Outputs and Type | 1 Non-Isolated Output | |
Power - Output | - | |
Voltage - Output | 0.85V | |
Current - Output | 200A | |
Voltage - Input | 10.8V ~ 13.2V | |
Regulator Topology | Buck | |
Frequency - Switching | 600kHz | |
Contents | Board(s) | |
Utilized IC / Part | MPM82504 | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 1 164,11000 | kr 1 164,11 |
| Unit Price without VAT: | kr 1 164,11000 |
|---|---|
| Unit Price with VAT: | kr 1 455,13750 |

