Socket Contact Gold 22-24 AWG Crimp Stamped
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5030952201

DigiKey Part Number
900-5030952201TR-ND - Tape & Reel (TR)
900-5030952201CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
5030952201
Description
CONN SOCKET 22-24AWG CRIMP GOLD
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Socket Contact Gold 22-24 AWG Crimp Stamped
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
Stamped
Pin or Socket
Socket
Contact Termination
Crimp
Wire Gauge
22-24 AWG
Contact Finish
Gold
Contact Finish Thickness
4.00µin (0.100µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 118 414
Check for Additional Incoming Stock
All prices are in SEK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr 1,20000kr 1,20
10kr 1,05200kr 10,52
25kr 0,98560kr 24,64
50kr 0,93740kr 46,87
100kr 0,89220kr 89,22
250kr 0,83596kr 208,99
500kr 0,79592kr 397,96
1 000kr 0,75781kr 757,81
2 500kr 0,71029kr 1 775,72
Tape & Reel (TR)
QuantityUnit PriceExt Price
16 000kr 0,66277kr 10 604,32
32 000kr 0,63115kr 20 196,80
48 000kr 0,61335kr 29 440,80
80 000kr 0,59165kr 47 332,00
112 000kr 0,57778kr 64 711,36
160 000kr 0,56343kr 90 148,80
Manufacturers Standard Package
Unit Price without VAT:kr 1,20000
Unit Price with VAT:kr 1,50000