5025780206 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Molex
In Stock: 0
Unit Price: kr 2,68000
Datasheet

Parametric Equivalent


Molex
In Stock: 53 808
Unit Price: kr 1,85000
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: kr 1,25470
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: kr 1,31753
Datasheet

Parametric Equivalent


WEE
In Stock: 105 106
Unit Price: kr 1,47630
Datasheet
2 Rectangular Connectors - Housings Plug Green 0.059" (1.50mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5025780206

DigiKey Part Number
900-5025780206-ND
Manufacturer
Manufacturer Product Number
5025780206
Description
15 WB SINGLE PLUG HSG 2CKT GREEN
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
2 Rectangular Connectors - Housings Plug Green 0.059" (1.50mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Connector Type
Contact Type
Non-Gendered
Number of Positions
Pitch
0.059" (1.50mm)
Number of Rows
1
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Latch Lock
Color
Green
Features
-
Insulation Material
Polybutylene Terephthalate (PBT)
Operating Temperature
-40°C ~ 105°C
Note
Contacts Sold Separately
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in SEK
Bag
QuantityUnit PriceExt Price
28 000kr 1,31753kr 36 890,84
Manufacturers Standard Package
Unit Price without VAT:kr 1,31753
Unit Price with VAT:kr 1,64691