
2149212213 | |
|---|---|
DigiKey Part Number | 900-2149212213-ND |
Manufacturer | |
Manufacturer Product Number | 2149212213 |
Description | PICOBLADE PRECRIMP 26AWG BK F-S |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Black 26 AWG Jumper Lead Socket to Cable (Round) Gold 8.86" (225.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 8.86" (225.00mm) | |
Wire Gauge | 26 AWG | |
Contact Finish | Gold | |
Color | Black | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | kr 6,97203 | kr 17 430,08 |
| Unit Price without VAT: | kr 6,97203 |
|---|---|
| Unit Price with VAT: | kr 8,71504 |

