


2077781313 | |
|---|---|
DigiKey Part Number | 900-2077781313-ND |
Manufacturer | |
Manufacturer Product Number | 2077781313 |
Description | PLUG ASSY 3CKT SQUBA3.6 UL1230 C |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 3 Rectangular Connectors - Housings Plug Gray 0.142" (3.60mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2077781313 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Number of Positions | ||
Pitch | 0.142" (3.60mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Locking Ramp | |
Color | Gray | |
Features | Sealed | |
Insulation Material | Polyamide (PA), Nylon | |
Operating Temperature | -40°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 16,24000 | kr 16,24 |
| 10 | kr 13,77600 | kr 137,76 |
| 25 | kr 12,91040 | kr 322,76 |
| 50 | kr 12,29200 | kr 614,60 |
| 100 | kr 11,70520 | kr 1 170,52 |
| 250 | kr 10,97152 | kr 2 742,88 |
| 500 | kr 10,44762 | kr 5 223,81 |
| Unit Price without VAT: | kr 16,24000 |
|---|---|
| Unit Price with VAT: | kr 20,30000 |

