128 Connector Receptacle, Female Sockets and Blade Sockets Through Hole, Right Angle Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1735407016

DigiKey Part Number
900-1735407016-ND
Manufacturer
Manufacturer Product Number
1735407016
Description
IMPULSE 4X16 DC ASSY
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
128 Connector Receptacle, Female Sockets and Blade Sockets Through Hole, Right Angle Black
Datasheet
 Datasheet
EDA/CAD Models
1735407016 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Tray
Part Status
Active
Connector Usage
Daughtercard, Orthogonal
Connector Type
Receptacle, Female Sockets and Blade Sockets
Connector Style
-
Number of Positions
128
Number of Positions Loaded
All
Pitch
0.079" (2.00mm)
Number of Rows
8
Number of Columns
16
Mounting Type
Through Hole, Right Angle
Termination
Press-Fit
Contact Layout, Typical
64 Differential Pairs
Features
Shielded
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Color
Black
Current Rating (Amps)
0.75A per Contact
Material Flammability Rating
UL94 V-0
Operating Temperature
-55°C ~ 85°C
Voltage Rating
150VAC/DC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in SEK
Tray
QuantityUnit PriceExt Price
96kr 860,13167kr 82 572,64
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr 860,13167
Unit Price with VAT:kr 1 075,16459