
1200540040 | |
|---|---|
DigiKey Part Number | 1200540040-ND |
Manufacturer | |
Manufacturer Product Number | 1200540040 |
Description | MPIS M8 PNP 3P 10PT BK 15M SGL |
Customer Reference | |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Accessory Type | - | |
Color | - | |
Features | - | |
For Use With/Related Products | Circular Connectors | |
Material | - | |
Shell Size - Insert | M8 | |
Base Product Number |

