
0919990531 | |
|---|---|
DigiKey Part Number | 900-0919990531-ND |
Manufacturer | |
Manufacturer Product Number | 0919990531 |
Description | CONN HDR 3POS 5.00MM PCB SLDR |
Customer Reference | |
Detailed Description | 3 Position Header, Male Blades Connector Solder 0.197" (5.00mm) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 0919990531 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Style | - | |
Connector Type | Header, Male Blades | |
Number of Positions | 3 | |
Pitch | 0.197" (5.00mm) | |
Mounting Type | Through Hole | |
Number of Rows | 1 | |
Termination | Solder | |
Wire Gauge | - | |
Features | Board Guide | |
Color | Natural | |
Fastening Type | Latch Lock | |
Contact Material | Brass | |
Contact Finish | Tin | |
Contact Finish Thickness | 118.1µin (3.00µm) | |
Voltage Rating | 250 V | |
Current Rating (Amps) | 16 A | |
Material - Insulation | Polyamide (PA66), Nylon 6/6 | |
Operating Temperature | -20°C ~ 120°C | |
Base Product Number |

