
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
Connector Usage | - | |
Connector Type | Header, Male Pins | |
Connector Style | HDM | |
Number of Positions | 72 | |
Number of Positions Loaded | All | |
Pitch | 0.079" (2.00mm) | |
Number of Rows | 6 | |
Number of Columns | 12 | |
Mounting Type | Through Hole | |
Termination | Solder | |
Contact Layout, Typical | - | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Color | Black | |
Current Rating (Amps) | 1A | |
Material Flammability Rating | UL94 V-0 | |
Operating Temperature | -55°C ~ 105°C | |
Voltage Rating | 250V | |
Base Product Number |

