Image for 0737824100 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0737824100

DigiKey Part Number
0737824100-ND
Manufacturer
Manufacturer Product Number
0737824100
Description
CONN HEADER HDM 72POS PCB
Customer Reference
Detailed Description
72 Connector Header, Male Pins Through Hole Black HDM
Datasheet
 Datasheet
EDA/CAD Models
0737824100 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Tube
Part Status
Active
Connector Usage
-
Connector Type
Header, Male Pins
Connector Style
HDM
Number of Positions
72
Number of Positions Loaded
All
Pitch
0.079" (2.00mm)
Number of Rows
6
Number of Columns
12
Mounting Type
Through Hole
Termination
Solder
Contact Layout, Typical
-
Features
Stackable
Contact Finish
Gold
Contact Finish Thickness
29.5µin (0.75µm)
Color
Black
Current Rating (Amps)
1A
Material Flammability Rating
UL94 V-0
Operating Temperature
-55°C ~ 105°C
Voltage Rating
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.