
0640160012 | |
|---|---|
DigiKey Part Number | 0640160012-ND |
Manufacturer | |
Manufacturer Product Number | 0640160012 |
Description | CUTTER CABLE |
Customer Reference | |
Detailed Description | Cable Cutter |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Cable | |
Shape | - | |
Cut Edge | - | |
Length - Overall | - | |
Features | - | |
Capacity | 2/0 AWG | |
Weight | - | |
Base Product Number |

