
0545482072 | |
|---|---|
DigiKey Part Number | 900-0545482072TR-ND - Tape & Reel (TR) 900-0545482072CT-ND - Cut Tape (CT) 900-0545482072DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0545482072 |
Description | CONN FFC BOTTOM 20POS 0.5MM R/A |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 20 Position FFC, FPC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 0545482072 Models |
Category | Locking Feature Slide Lock |
Manufacturer Molex | Cable End Type Straight, Tapered |
Series | Contact Material Phosphor Bronze |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Gold |
Part Status Active | Housing Material Liquid Crystal Polymer (LCP) |
Flat Flex Type FFC, FPC | Actuator Material Polyphenylene Sulfide (PPS) |
Mounting Type Surface Mount, Right Angle | Features Solder Retention, Zero Insertion Force (ZIF) |
Connector/Contact Type Contacts, Bottom | Voltage Rating 50V |
Number of Positions 20 | Operating Temperature -20°C ~ 85°C |
Pitch 0.020" (0.50mm) | Material Flammability Rating UL94 V-0 |
Termination Solder | Current Rating (Amps) 0.5A |
FFC, FCB Thickness 0.30mm | Mating Cycles 20 |
Height Above Board 0.047" (1.20mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 28,83000 | kr 28,83 |
| 10 | kr 24,49600 | kr 244,96 |
| 25 | kr 22,95720 | kr 573,93 |
| 50 | kr 21,86080 | kr 1 093,04 |
| 100 | kr 20,81620 | kr 2 081,62 |
| 250 | kr 19,51248 | kr 4 878,12 |
| 500 | kr 18,58120 | kr 9 290,60 |
| 1 000 | kr 18,56934 | kr 18 569,34 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | kr 16,70354 | kr 50 110,62 |
| Unit Price without VAT: | kr 28,83000 |
|---|---|
| Unit Price with VAT: | kr 36,03750 |






