30 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
30 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold
0513380374
0513380374

0513380374

DigiKey Part Number
WM3889TR-ND - Tape & Reel (TR)
WM3889CT-ND - Cut Tape (CT)
WM3889DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
0513380374
Description
CONN RCPT 30POS SMD GOLD
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
30 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
0513380374 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
Receptacle, Center Strip Contacts
Number of Positions
30
Pitch
0.016" (0.40mm)
Number of Rows
2
Mounting Type
Surface Mount
Features
Solder Retention
Contact Finish
Gold
Contact Finish Thickness
8.00µin (0.203µm)
Mated Stacking Heights
1.5mm
Height Above Board
0.053" (1.35mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11 540
Check for Additional Incoming Stock
All prices are in SEK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 15,13000kr 15,13
10kr 12,86200kr 128,62
25kr 12,05760kr 301,44
50kr 11,48020kr 574,01
100kr 10,93110kr 1 093,11
250kr 10,24592kr 2 561,48
500kr 9,75670kr 4 878,35
1 000kr 9,29103kr 9 291,03
* All Digi-Reel orders will add a kr 62,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 500kr 9,52249kr 23 806,22
5 000kr 9,06836kr 45 341,80
7 500kr 8,81291kr 66 096,82
Manufacturers Standard Package
Unit Price without VAT:kr 15,13000
Unit Price with VAT:kr 18,91250