Green 18 AWG Jumper Lead Socket to Cable (Round) Gold 4.00" (101.60mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0430300039-04-G9

DigiKey Part Number
0430300039-04-G9-ND
Manufacturer
Manufacturer Product Number
0430300039-04-G9
Description
4" PRE-CRIMP A1857/19 GR001 GREE
Customer Reference
Detailed Description
Green 18 AWG Jumper Lead Socket to Cable (Round) Gold 4.00" (101.60mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Contact End
Socket to Cable (Round)
Length
4.00" (101.60mm)
Wire Gauge
18 AWG
Contact Finish
Gold
Color
Green
Contact Finish Thickness
15.0µin (0.38µm)
Number of Rows
1
Number of Conductors
1
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in SEK
Bulk
QuantityUnit PriceExt Price
10kr 8,50500kr 85,05
30kr 7,87000kr 236,10
50kr 7,59120kr 379,56
100kr 7,22820kr 722,82
250kr 6,77536kr 1 693,84
500kr 6,45176kr 3 225,88
1 000kr 6,14371kr 6 143,71
2 500kr 5,75917kr 14 397,93
5 000kr 5,48442kr 27 422,10
Manufacturers Standard Package
Unit Price without VAT:kr 8,50500
Unit Price with VAT:kr 10,63125