
0399800413 | |
|---|---|
DigiKey Part Number | 0399800413-ND |
Manufacturer | |
Manufacturer Product Number | 0399800413 |
Description | TERM BLOCK HDR 13POS 5.08MM |
Customer Reference | |
Detailed Description | 13 Position Terminal Block Header, Male Pins, Partial Shroud 0.200" (5.08mm) Vertical Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 0399800413 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Header, Male Pins, Partial Shroud | |
Number of Positions | 13 | |
Positions Per Level | 13 | |
Number of Levels | 1 | |
Pitch | 0.200" (5.08mm) | |
Header Orientation | Vertical | |
Plug Wire Entry | - | |
Termination Style | Solder | |
Mounting Type | Through Hole | |
Current - IEC | - | |
Current - UL | 10 A | |
Voltage - UL | 300 V | |
Wire Gauge or Range - AWG | - | |
Wire Gauge or Range - mm² | - | |
Color | Black | |
Operating Temperature | 140°C | |
Contact Mating Finish | Tin | |
Features | Locking Feature | |
Material Flammability Rating | - | |
Ingress Protection | - | |
Screw Size | - | |
Torque - Screw | - | |
Wire Strip Length | - | |
Contact Material | Brass | |
Housing Material | Polyamide (PA), Nylon | |
Contact Tail Length | 0.150" (3.81mm) | |
Insulation Height | 0.700" (17.78mm) | |
Base Product Number |

