0210390353 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Molex
In Stock: 0
Unit Price: kr 29,19474
Datasheet

Parametric Equivalent


Molex
In Stock: 710
Unit Price: kr 14,39000
Datasheet

Parametric Equivalent


Molex
In Stock: 997
Unit Price: kr 30,54000
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: kr 20,15948
Datasheet

Parametric Equivalent


GCT
In Stock: 0
Unit Price: kr 5,43031
Datasheet

Parametric Equivalent


GCT
In Stock: 0
Unit Price: kr 6,20924
Datasheet
18 Position FFC, FPC Cable 0.039" (1.00mm) 12.0" (304.8mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
18 Position FFC, FPC Cable 0.039" (1.00mm) 12.0" (304.8mm)

0210390353

DigiKey Part Number
900-0210390353-ND
Manufacturer
Manufacturer Product Number
0210390353
Description
CABLE FFC/FPC 18POS 1MM 12"
Customer Reference
Detailed Description
18 Position FFC, FPC Cable 0.039" (1.00mm) 12.0" (304.8mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Obsolete
Cable Type
FFC, FPC
Number of Conductors
18
Pitch
0.039" (1.00mm)
Length
12.0" (304.8mm)
Length - Exposed Ends
0.157" (4.00mm)
Termination Style
Top on Both Sides, Backers on Both Sides
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 236 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

236In Stock
Ships from WEC
Alternate Length
CABLE FFC/FPC 18POS 1MM 2"
In-Stock: 0
Unit Price:
CABLE FFC/FPC 18POS 1MM 3"
In-Stock: 160
Unit Price:
CABLE FFC/FPC 18POS 1MM 4"
In-Stock: 0
Unit Price:
CABLE FFC/FPC 18POS 1MM 5"
In-Stock: 0
Unit Price:
CABLE FFC/FPC 18POS 1MM 6"
In-Stock: 0
Unit Price: