



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Pin | |
Length | 10.0" (254.0mm) | |
Wire Gauge | 22 AWG | |
Contact Finish | Tin | |
Color | Orange | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | kr 8,01900 | kr 80,19 |
| 30 | kr 7,06433 | kr 211,93 |
| 50 | kr 6,68000 | kr 334,00 |
| 100 | kr 6,21190 | kr 621,19 |
| 250 | kr 5,67676 | kr 1 419,19 |
| 500 | kr 5,32680 | kr 2 663,40 |
| 1 000 | kr 5,01816 | kr 5 018,16 |
| 2 500 | kr 4,66588 | kr 11 664,70 |
| 5 000 | kr 4,43607 | kr 22 180,35 |
| Unit Price without VAT: | kr 8,01900 |
|---|---|
| Unit Price with VAT: | kr 10,02375 |











