



0330012005 | |
|---|---|
DigiKey Part Number | WM7041TR-ND - Tape & Reel (TR) WM7041CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 0330012005 |
Description | CONN SOCKET 22AWG CRIMP GOLD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Gold 22 AWG Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | - | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 22 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 2,68000 | kr 2,68 |
| 10 | kr 2,29700 | kr 22,97 |
| 25 | kr 2,15560 | kr 53,89 |
| 50 | kr 2,05400 | kr 102,70 |
| 100 | kr 1,95520 | kr 195,52 |
| 250 | kr 1,83248 | kr 458,12 |
| 500 | kr 1,74462 | kr 872,31 |
| 1 000 | kr 1,66130 | kr 1 661,30 |
| 2 500 | kr 1,55720 | kr 3 893,00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7 000 | kr 1,72409 | kr 12 068,63 |
| 14 000 | kr 1,64182 | kr 22 985,48 |
| 21 000 | kr 1,59554 | kr 33 506,34 |
| 35 000 | kr 1,53910 | kr 53 868,50 |
| 49 000 | kr 1,50302 | kr 73 647,98 |
| Unit Price without VAT: | kr 2,68000 |
|---|---|
| Unit Price with VAT: | kr 3,35000 |



















