Socket Contact Gold 22-24 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0016020087

DigiKey Part Number
WM2512TR-ND - Tape & Reel (TR)
WM2512CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
0016020087
Description
CONN SOCKET 22-24AWG CRIMP GOLD
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Socket Contact Gold 22-24 AWG Crimp
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
-
Pin or Socket
Socket
Contact Termination
Crimp
Wire Gauge
22-24 AWG
Contact Finish
Gold
Contact Finish Thickness
15.0µin (0.38µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 277 363
Factory Stock: 2 280 000
Check for Additional Incoming Stock
All prices are in SEK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr 1,20000kr 1,20
10kr 1,02400kr 10,24
25kr 0,95600kr 23,90
50kr 0,90980kr 45,49
100kr 0,86730kr 86,73
250kr 0,81232kr 203,08
500kr 0,77358kr 386,79
1 000kr 0,73658kr 736,58
2 500kr 0,69043kr 1 726,08
Tape & Reel (TR)
QuantityUnit PriceExt Price
20 000kr 0,61197kr 12 239,40
40 000kr 0,58276kr 23 310,40
60 000kr 0,56633kr 33 979,80
100 000kr 0,54630kr 54 630,00
140 000kr 0,53349kr 74 688,60
Manufacturers Standard Package
Unit Price without VAT:kr 1,20000
Unit Price with VAT:kr 1,50000