
BW-N2W5+ | |
|---|---|
DigiKey Part Number | 3157-BW-N2W5+-ND |
Manufacturer | |
Manufacturer Product Number | BW-N2W5+ |
Description | FXD ATTEN 5W N F/M 2DB ROHS |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RF Attenuators 2dB 0 Hz ~ 18 GHz 50 Ohms 5W N-Type In-Line Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Attenuation Value | 2dB | |
Frequency Range | 0 Hz ~ 18 GHz | |
Power (Watts) | 5W | |
Impedance | 50 Ohms | |
Package / Case | N-Type In-Line Module | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 950,00000 | kr 950,00 |
| 50 | kr 920,32800 | kr 46 016,40 |
| 100 | kr 894,43260 | kr 89 443,26 |
| Unit Price without VAT: | kr 950,00000 |
|---|---|
| Unit Price with VAT: | kr 1 187,50000 |

