Light Curtain 200mm Hand/Arm Blanking
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Light Curtain 200mm Hand/Arm Blanking
BEBK-3SG-20D-44N-L1-N/P-C-C-860MM

BEBK-3SG-40D-6N-L1-N/P-C-C-100MM

DigiKey Part Number
3939-BEBK-3SG-40D-6N-L1-N/P-C-C-100MMTB-ND
Manufacturer
Manufacturer Product Number
BEBK-3SG-40D-6N-L1-N/P-C-C-100MM
Description
BEBK-3SG series safety grating
Customer Reference
Detailed Description
Light Curtain 200mm Hand/Arm Blanking
Product Attributes
Filter Similar Products
Category
Number of Beams
6
Manufacturer
Milont Technology Co., Ltd
Beam Pitch
40mm
Series
Operating Range
0.5m ~ 30.0m
Packaging
Bulk
Features
Blanking
Part Status
Active
Ingress Protection
IP65/IP67 - Dust Tight, Water Resistant, Waterproof
Protection
Hand/Arm
Operating Temperature
-10°C ~ 55°C
Detection Capability
200mm
Voltage - Supply
10 ~ 30VDC
Protective Height
279mm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 500
MARKETPLACE PRODUCT
Will ship in approximately 2 days from Shen Zhen Milont Technology Co. Ltd
A separate kr 273,69 flat rate shipping fee will apply
All prices are in SEK
Bulk
QuantityUnit PriceExt Price
1kr 2 052,70000kr 2 052,70
3kr 1 642,15667kr 4 926,47
Unit Price without VAT:kr 2 052,70000
Unit Price with VAT:kr 2 565,87500