52 (4 x 13) Pos PLCC Socket Tin Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

540-44-052-17-400000

DigiKey Part Number
ED90029-ND
Manufacturer
Manufacturer Product Number
540-44-052-17-400000
Description
CONN SOCKET PLCC 52POS TIN
Customer Reference
Detailed Description
52 (4 x 13) Pos PLCC Socket Tin Surface Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Closed Frame
Manufacturer
Mill-Max Manufacturing Corp.
Termination
Solder
Series
Pitch - Post
0.050" (1.27mm)
Packaging
Tube
Contact Finish - Post
Tin
Part Status
Obsolete
Contact Finish Thickness - Post
150.0µin (3.81µm)
Type
PLCC
Contact Material - Post
Copper Alloy
Number of Positions or Pins (Grid)
52 (4 x 13)
Housing Material
Polyphenylene Sulfide (PPS)
Pitch - Mating
0.050" (1.27mm)
Operating Temperature
-55°C ~ 125°C
Contact Finish - Mating
Tin
Material Flammability Rating
UL94 V-0
Contact Finish Thickness - Mating
150.0µin (3.81µm)
Contact Resistance
20mOhm
Contact Material - Mating
Copper Alloy
Base Product Number
Mounting Type
Surface Mount
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.