
2524-3-00-80-00-00-07-0 | |
|---|---|
DigiKey Part Number | 2524-3-00-80-00-00-07-0-ND |
Manufacturer | |
Manufacturer Product Number | 2524-3-00-80-00-00-07-0 |
Description | TERM TURRET SNG |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Terminal Turret Connector Single End 0.340" (8.64mm) Tin |
Datasheet | Datasheet |
Category | Flange Diameter 0.125" (3.18mm) |
Manufacturer Mill-Max Manufacturing Corp. | Diameter - Turret Head 0.094" (2.39mm) |
Series | Staking Side OD 0.087" (2.21mm) |
Packaging Bulk | Staking Side ID 0.055" (1.40mm) |
Part Status Active | Mounting Hole Diameter 0.092" (2.34mm) |
Terminal Type Single End | Board Thickness 0.094" (2.39mm) |
Number of Turrets Triple | Contact Material Brass Alloy |
Length - Above Board 0.340" (8.64mm) | Contact Finish Tin |
Length - Below Flange 0.135" (3.43mm) | Contact Finish Thickness 200.0µin (5.08µm) |
Length - Overall 0.475" (12.07mm) | Insulation Non-Insulated |
Mounting Type Through Hole | Base Product Number |
Termination Swage |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | kr 5,51592 | kr 5 515,92 |
| Unit Price without VAT: | kr 5,51592 |
|---|---|
| Unit Price with VAT: | kr 6,89490 |

