PC Pin Terminal Connector Through Hole Tin-Lead 0.125" (3.18mm) Dia
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2515-2-01-50-00-00-07-0

DigiKey Part Number
2515-201500000070-ND
Manufacturer
Manufacturer Product Number
2515-2-01-50-00-00-07-0
Description
CONN PC PIN CIRC .125DIA TINLEAD
Customer Reference
Detailed Description
PC Pin Terminal Connector Through Hole Tin-Lead 0.125" (3.18mm) Dia
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Flange Diameter
0.125" (3.18mm)
Manufacturer
Mill-Max Manufacturing Corp.
Mounting Hole Diameter
0.094" (2.39mm)
Series
Mounting Type
Through Hole
Packaging
Bulk
Termination
Swage
Part Status
Active
Insulation
Non-Insulated
Terminal Type
PC Pin
Board Thickness
0.062" (1.57mm)
Terminal Style
Single End, Slotted
Contact Material
Brass Alloy
Pin Size - Above Flange
0.125" (3.18mm) Dia
Contact Finish
Tin-Lead
Length - Above Flange
0.239" (6.07mm)
Contact Finish Thickness
300.0µin (7.62µm)
Length - Below Flange
0.105" (2.67mm)
Base Product Number
Length - Overall
0.344" (8.74mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 996
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in SEK
Bulk
QuantityUnit PriceExt Price
1kr 8,67000kr 8,67
10kr 7,38100kr 73,81
25kr 6,91520kr 172,88
50kr 6,58500kr 329,25
100kr 6,26940kr 626,94
250kr 5,87636kr 1 469,09
500kr 5,59556kr 2 797,78
Unit Price without VAT:kr 8,67000
Unit Price with VAT:kr 10,83750