Image for 160-90-640-00-001000 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

160-90-640-00-001000

DigiKey Part Number
16090-64000001000-ND
Manufacturer
Manufacturer Product Number
160-90-640-00-001000
Description
CONN HDR DIP SLOT 40POS TIN-LEAD
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
40 Position DIP, DIL - Header Connector Slotted Tin-Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Rows
2
Manufacturer
Mill-Max Manufacturing Corp.
Row Spacing
0.600" (15.24mm)
Series
Mounting Type
Through Hole
Packaging
Tube
Termination
Solder
Part Status
Active
Contact Finish
Tin-Lead
Connector Type
DIP, DIL - Header
Contact Finish Thickness
200.0µin (5.08µm)
Contact Type
Slotted
Color
Black
Number of Positions
40
Base Product Number
Pitch
0.100" (2.54mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in SEK
Tube
QuantityUnit PriceExt Price
50kr 184,91980kr 9 245,99
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr 184,91980
Unit Price with VAT:kr 231,14975