Image for 1064-0-23-80-00-00-01-0 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1064-0-23-80-00-00-01-0

DigiKey Part Number
1064-0-23-80-00-00-01-0-ND
Manufacturer
Manufacturer Product Number
1064-0-23-80-00-00-01-0
Description
CONN PIN RCPT
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Terminal Turret Connector PC Pin Tin
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination
Press-Fit, Knurled, Wire Wrap
Manufacturer
Mill-Max Manufacturing Corp.
Flange Diameter
0.072" (1.83mm)
Series
Mounting Hole Diameter
0.056" (1.42mm)
Packaging
Bulk
Contact Material
Brass Alloy
Part Status
Active
Contact Finish
Tin
Terminal Type
PC Pin
Contact Finish Thickness
200.0µin (5.08µm)
Length - Below Flange
0.680" (17.27mm)
Insulation
Non-Insulated
Length - Overall
0.810" (20.57mm)
Base Product Number
Mounting Type
Through Hole
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in SEK
Bulk
QuantityUnit PriceExt Price
1 000kr 5,86077kr 5 860,77
Manufacturers Standard Package
Unit Price without VAT:kr 5,86077
Unit Price with VAT:kr 7,32596