
0265-0-01-15-00-00-03-0 | |
|---|---|
DigiKey Part Number | ED11301-ND |
Manufacturer | |
Manufacturer Product Number | 0265-0-01-15-00-00-03-0 |
Description | CONN PC PIN CIRC 0.072DIA GOLD |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | PC Pin Terminal Connector Through Hole Gold 0.072" (1.83mm) Dia |
Datasheet | Datasheet |
EDA/CAD Models | 0265-0-01-15-00-00-03-0 Models |
Category | Length - Overall 0.417" (10.59mm) |
Manufacturer Mill-Max Manufacturing Corp. | Flange Diameter 0.072" (1.83mm) |
Series | Mounting Hole Diameter 0.057" (1.45mm) |
Packaging Bulk | Mounting Type Through Hole |
Part Status Active | Termination Press-Fit |
Terminal Type PC Pin | Insulation Non-Insulated |
Terminal Style Single End, Slotted | Contact Material Brass Alloy |
Pin Size - Above Flange 0.072" (1.83mm) Dia | Contact Finish Gold |
Pin Size - Below Flange 0.020" (0.51mm) Dia | Contact Finish Thickness 10.0µin (0.25µm) |
Length - Above Flange 0.157" (3.99mm) | Base Product Number |
Length - Below Flange 0.260" (6.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 10,31000 | kr 10,31 |
| 10 | kr 8,77600 | kr 87,76 |
| 25 | kr 8,22520 | kr 205,63 |
| 50 | kr 7,83300 | kr 391,65 |
| 100 | kr 7,45810 | kr 745,81 |
| 250 | kr 6,99048 | kr 1 747,62 |
| 500 | kr 6,65658 | kr 3 328,29 |
| 1 000 | kr 6,33882 | kr 6 338,82 |
| 3 000 | kr 5,86606 | kr 17 598,18 |
| Unit Price without VAT: | kr 10,31000 |
|---|---|
| Unit Price with VAT: | kr 12,88750 |

