Similar
Similar

MIKROE-1418 | |
|---|---|
DigiKey Part Number | 1471-1098-ND |
Manufacturer | |
Manufacturer Product Number | MIKROE-1418 |
Description | LICENSE ACTIVATION VISUAL TFT |
Customer Reference | |
Detailed Description | Activation Card Perpetual Fixed Node Programming Card |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MikroElektronika | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Activation Card | |
Applications | Programming | |
Edition | Professional | |
License Length | Perpetual | |
License - User Details | Fixed Node | |
Operating System | Windows | |
Utilized IC / Part | - | |
Media Delivery Type | Card | |
Note | - |








