
MC44005A6W-FPTLW-V2 | |
|---|---|
DigiKey Part Number | 3086-MC44005A6W-FPTLW-V2-ND |
Manufacturer | |
Manufacturer Product Number | MC44005A6W-FPTLW-V2 |
Description | DISPLAY, 4x40 COB LCD, Black on |
Customer Reference | |
Detailed Description | Character Display Module Transflective 5 x 8 Dots FSTN - Film Super-Twisted Nematic LED - White Parallel 190.00mm x 54.00mm x 13.00mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Midas Displays | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Number of Characters | 160.0 | |
Display Format | 40 x 4 | |
Character Format | 5 x 8 Dots | |
Display Type | FSTN - Film Super-Twisted Nematic | |
Display Mode | Transflective | |
Character Size | 4.89mm H x 2.78mm W | |
Outline L x W x H | 190.00mm x 54.00mm x 13.00mm | |
Viewing Area | 147.00mm L x 29.50mm W | |
Backlight | LED - White | |
Voltage - Supply | 5V | |
Dot Size | 0.50mm W x 0.55mm H | |
Interface | Parallel | |
Controller Type | ST7063C, ST7066U | |
Operating Temperature | -20°C ~ 70°C | |
Text Color | Black | |
Background Color | White |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 320,17000 | kr 320,17 |
| 10 | kr 295,53800 | kr 2 955,38 |
| 30 | kr 274,40800 | kr 8 232,24 |
| 50 | kr 256,13880 | kr 12 806,94 |
| 100 | kr 240,54530 | kr 24 054,53 |
| 200 | kr 232,79470 | kr 46 558,94 |
| 300 | kr 222,09147 | kr 66 627,44 |
| 500 | kr 215,44812 | kr 107 724,06 |
| 1 000 | kr 205,11399 | kr 205 113,99 |
| Unit Price without VAT: | kr 320,17000 |
|---|---|
| Unit Price with VAT: | kr 400,21250 |




