MT53D1024M32D4DT-053 WT:D TR is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Micron Technology Inc.
In Stock: 0
Unit Price: kr 1 932,46000
SDRAM - Mobile LPDDR4 Memory IC 32Gbit 1.866 GHz 200-VFBGA (10x14.5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MT53D1024M32D4DT-053 WT:D TR

DigiKey Part Number
MT53D1024M32D4DT-053WT:DTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MT53D1024M32D4DT-053 WT:D TR
Description
IC DRAM 32GBIT 1.866GHZ 200VFBGA
Customer Reference
Detailed Description
SDRAM - Mobile LPDDR4 Memory IC 32Gbit 1.866 GHz 200-VFBGA (10x14.5)
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Memory Organization
1G x 32
Mfr
Clock Frequency
1.866 GHz
Packaging
Tape & Reel (TR)
Voltage - Supply
1.1V
Part Status
Obsolete
Operating Temperature
-30°C ~ 85°C (TC)
DigiKey Programmable
Not Verified
Mounting Type
Surface Mount
Memory Type
Volatile
Package / Case
Memory Format
Supplier Device Package
200-VFBGA (10x14.5)
Technology
SDRAM - Mobile LPDDR4
Base Product Number
Memory Size
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MT53E1G32D2FW-046 WT:B TRMicron Technology Inc.0557-MT53E1G32D2FW-046WT:BTRCT-NDkr 1 932,46000MFR Recommended
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types