MT47H128M8HQ-3 IT:G TR is Obsolete and no longer manufactured.
Available Substitutes:

Similar


ISSI, Integrated Silicon Solution Inc
In Stock: 0
Unit Price: kr 69,61000
Datasheet

Similar


ISSI, Integrated Silicon Solution Inc
In Stock: 0
Unit Price: kr 51,14045
Datasheet

Similar


ISSI, Integrated Silicon Solution Inc
In Stock: 0
Unit Price: kr 76,36000
Datasheet
Image for MT47H128M8HQ-3 IT:G TR is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MT47H128M8HQ-3 IT:G TR

DigiKey Part Number
MT47H128M8HQ-3IT:GTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MT47H128M8HQ-3 IT:G TR
Description
IC DRAM 1GBIT PARALLEL 60FBGA
Customer Reference
Detailed Description
SDRAM - DDR2 Memory IC 1Gbit Parallel 333 MHz 450 ps 60-FBGA (8x11.5)
Datasheet
 Datasheet
EDA/CAD Models
MT47H128M8HQ-3 IT:G TR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Memory Interface
Parallel
Mfr
Clock Frequency
333 MHz
Packaging
Tape & Reel (TR)
Write Cycle Time - Word, Page
15ns
Part Status
Obsolete
Access Time
450 ps
DigiKey Programmable
Not Verified
Voltage - Supply
1.7V ~ 1.9V
Memory Type
Volatile
Operating Temperature
-40°C ~ 95°C (TC)
Memory Format
Mounting Type
Surface Mount
Technology
SDRAM - DDR2
Package / Case
Memory Size
Supplier Device Package
60-FBGA (8x11.5)
Memory Organization
128M x 8
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
IS43DR81280C-25DBLISSI, Integrated Silicon Solution Inc0706-1574-NDkr 69,61000Similar
IS43DR81280C-25DBLI-TRISSI, Integrated Silicon Solution Inc0IS43DR81280C-25DBLI-TR-NDkr 51,14045Similar
IS43DR81280C-3DBLIISSI, Integrated Silicon Solution Inc0706-1577-NDkr 76,36000Similar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types