
MT41J64M16JT-15E XIT:G TR | |
|---|---|
DigiKey Part Number | MT41J64M16JT-15EXIT:GTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MT41J64M16JT-15E XIT:G TR |
Description | IC DRAM 1GBIT PAR 96FBGA |
Customer Reference | |
Detailed Description | SDRAM - DDR3 Memory IC 1Gbit Parallel 667 MHz 96-FBGA (8x14) |
Datasheet | Datasheet |
EDA/CAD Models | MT41J64M16JT-15E XIT:G TR Models |
Category | Memory Organization 64M x 16 |
Mfr | Memory Interface Parallel |
Packaging Tape & Reel (TR) | Clock Frequency 667 MHz |
Part Status Obsolete | Voltage - Supply 1.425V ~ 1.575V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 95°C (TC) |
Memory Type Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology SDRAM - DDR3 | Supplier Device Package 96-FBGA (8x14) |
Memory Size | Base Product Number |

