Similar

MT41J64M16JT-15E AIT:G TR | |
|---|---|
DigiKey Part Number | MT41J64M16JT-15EAIT:GTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MT41J64M16JT-15E AIT:G TR |
Description | IC DRAM 1GBIT PAR 96FBGA |
Customer Reference | |
Detailed Description | SDRAM - DDR3 Memory IC 1Gbit Parallel 667 MHz 96-FBGA (8x14) |
Datasheet | Datasheet |
EDA/CAD Models | MT41J64M16JT-15E AIT:G TR Models |
Category | Memory Interface Parallel |
Mfr | Clock Frequency 667 MHz |
Packaging Tape & Reel (TR) | Voltage - Supply 1.425V ~ 1.575V |
Part Status Obsolete | Operating Temperature -40°C ~ 95°C (TC) |
DigiKey Programmable Not Verified | Grade Automotive |
Memory Type Volatile | Qualification AEC-Q100 |
Memory Format | Mounting Type Surface Mount |
Technology SDRAM - DDR3 | Package / Case |
Memory Size | Supplier Device Package 96-FBGA (8x14) |
Memory Organization 64M x 16 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MT41K64M16TW-107 AIT:J TR | Micron Technology Inc. | 1 662 | 557-1743-1-ND | kr 104,00000 | Similar |


